- RS Stock No.:
- 647-9216
- Mfr. Part No.:
- B65812A2203X000
- Brand:
- EPCOS
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.388
(exc. GST)
$0.427
(inc. GST)
Units | Per unit | Per Pack* |
20 - 80 | $0.388 | $7.76 |
100 - 180 | $0.384 | $7.68 |
200 + | $0.372 | $7.44 |
*price indicative |
- RS Stock No.:
- 647-9216
- Mfr. Part No.:
- B65812A2203X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamp |
For Use With | B65811 |
Overall Length | 18.1mm |
Material | Stainless Steel |
Overall Width | 4.8mm |