Neoprene Disc Toroidal Transformer for use with toroidal transformer

  • RS Stock No. 173-0028
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Toroid Transformer Mounting Accessories

Mounting disks for mounting toroidal transformers between 15 and 225VA

Specifications
Attribute Value
Accessory Type Neoprene Disc
For Use With Toroidal Transformer
Overall Depth 1mm
Overall Dimensions 90 (Dia.) x 1mm
Material Neoprene
On back order for despatch 22/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 500)
$ 1.03
(exc. GST)
$ 1.13
(inc. GST)
units
Per unit
Per Box*
500 +
$1.03
$515.00
*price indicative
Related Products
RS Pro Toroidal PC Transformer 16VA- 25VA RS ...
Description:
RS Pro Toroidal PC Transformer 16VA- 25VA RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries ...
Toroid open wound 230V primary High quality open ...
Description:
Toroid open wound 230V primary High quality open style toroidal transformers with single 230Vac 50/60Hz primary winding Twin secondary windings may be connected in series or parallel or used independently. Small size and low weight compared with traditional stacked lamination ...
RKD Toroidal Transformers dual 115Vac input High quality ...
Description:
RKD Toroidal Transformers dual 115Vac input High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently Small size and low weight compared with traditional stacked ...