- RS Stock No.:
- 172-4796
- Mfr. Part No.:
- FS-3EFD-2007-20
- Brand:
- Block
Available for back order.
Added
Price (ex. GST) Each (In a Box of 5)
$2.588
(exc. GST)
$2.847
(inc. GST)
Units | Per unit | Per Box* |
5 + | $2.588 | $12.94 |
*price indicative |
- RS Stock No.:
- 172-4796
- Mfr. Part No.:
- FS-3EFD-2007-20
- Brand:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block FS-3EFD Series Size 20/10/7 Potting Box
FS-3EFD series Size 20/10/7 horizontal mounting potting box for use with size 20/10/7 ferrite cores and bobbins.
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
Accessory Type | Potting Box |
For Use With | Choke Converter Topologies, Transmitter |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge