Potting Box Potting Box for use with Choke Converter Topologies, Transmitter

  • RS Stock No. 172-4792
  • Mfr. Part No. FS-3ETD-2910-20
  • Manufacturer Block
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Block FS-3ETD Series Size 29/16/10 Potting Box

FS-3ETD series Size 29/16/10 horizontal mounting potting box for use with size 29/16/10 ferrite cores and bobbins.

Transformer Ferrite Kits - Cores

The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

Specifications
Attribute Value
Accessory Type Potting Box
For Use With Choke Converter Topologies, Transmitter
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Box of 5)
$ 2.528
(exc. GST)
$ 2.781
(inc. GST)
units
Per unit
Per Box*
5 +
$2.528
$12.64
*price indicative
Related Products
EPCOS B65820 RM7 Accessories EPCOS B65820 RM7 clamp ...
Description:
EPCOS B65820 RM7 Accessories EPCOS B65820 RM7 clamp EPCOS B65820 RM7 clamp is made of spring steel (tinned 04 mm) and has a ground terminal. Solderability to IEC0060068-2-20 EPCOS B65820 RM7 Insulating Washer EPCOS B65820 RM7 Insulating Washer is made ...
EPCOS B65806 RM5 Accessories Clamp Feature ground terminal ...
Description:
EPCOS B65806 RM5 Accessories Clamp Feature ground terminal which is made of stainless steel (tinned) 03 mm thick Solderability to IEC6008-2-20 Insulating washer B65806 Made of Polyarylate film, for tolerance compensation and for insulation to go between core and coil ...
EPCOS B65888 RM 14 Accessories EPCOS offer accessories ...
Description:
EPCOS B65888 RM 14 Accessories EPCOS offer accessories to complement their B6588 ferrite cores and coil formers Clamp The clamp has solderability to IEC 60068-2-20 at +235°C for two seconds. The clamp is constructed from 0.5 mm thick stainless spring ...
Isolating Transformers : 0-230-400Vac Primary, 2x60-55-0-55-60Vac Secondary, DIN ...
Description:
Isolating Transformers : 0-230-400Vac Primary, 2x60-55-0-55-60Vac Secondary, DIN Mount High quality multi-purpose isolating transformers suitable for a wide range of applications requiring selected secondary voltages Panel mounting via the fixing holes Optional DIN rail mounting bracket for standard 35mm DIN ...