- RS Stock No.:
- 170-1562
- Mfr. Part No.:
- B66364A2000X000
- Brand:
- EPCOS
800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 200)
$0.551
(exc. GST)
$0.606
(inc. GST)
Units | Per unit | Per Reel* |
200 - 800 | $0.551 | $110.20 |
1000 + | $0.495 | $99.00 |
*price indicative |
- RS Stock No.:
- 170-1562
- Mfr. Part No.:
- B66364A2000X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS B66364 ETD 39/20/13 Accessories
B66364 coil former yokes are constructed from stainless spring steel that is 0.4 mm thick. They are designed for use with B66364 series coil formers and B66363 transformer ferrite cores from EPCOS.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke Clamp Clip |
For Use With | ETD 39/20/13 Core |
Overall Depth | 9mm |
Overall Width | 12.69mm |
Material | Stainless Steel |
Overall Length | 43mm |
Overall Dimensions | 43 x 12.6 x 9mm |