- RS Stock No.:
- 170-1504
- Mfr. Part No.:
- B66232A2010X000
- Brand:
- EPCOS
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 850)
$0.387
(exc. GST)
$0.426
(inc. GST)
Units | Per unit | Per Reel* |
850 - 850 | $0.387 | $328.95 |
1700 - 2550 | $0.377 | $320.45 |
3400 + | $0.371 | $315.35 |
*price indicative |
- RS Stock No.:
- 170-1504
- Mfr. Part No.:
- B66232A2010X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS Yoke Clamp Clips
EPCOS Yoke clamp clips made from stainless spring steel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke Clamp Clip |
For Use With | E 30/15/7 Core |
Material | Stainless Steel |
Overall Width | 7.2mm |
Overall Dimensions | 33.9 x 7.2 x 6.25mm |
Overall Depth | 6.25mm |
Overall Length | 33.9mm |