- RS Stock No.:
- 170-1497
- Mfr. Part No.:
- B66208A2010X000
- Brand:
- EPCOS
On back order for despatch 20/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 900)
$0.437
(exc. GST)
$0.481
(inc. GST)
Units | Per unit | Per Reel* |
900 - 900 | $0.437 | $393.30 |
1800 - 2700 | $0.426 | $383.40 |
3600 + | $0.419 | $377.10 |
*price indicative |
- RS Stock No.:
- 170-1497
- Mfr. Part No.:
- B66208A2010X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS Yoke Clamp Clips
EPCOS Yoke clamp clips made from stainless spring steel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke Clamp Clip |
For Use With | E 25/13/7 Core |
Overall Length | 26.6mm |
Overall Width | 9.2mm |
Overall Depth | 5.75mm |
Overall Dimensions | 26.6 x 9.2 x 5.75mm |
Material | Stainless Steel |