- RS Stock No.:
- 170-1454
- Mfr. Part No.:
- B65820B2001X000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1454
- Mfr. Part No.:
- B65820B2001X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS B65820 RM7 Accessories
EPCOS B65820 RM7 clamp
EPCOS B65820 RM7 clamp is made of spring steel (tinned 0.4 mm) and has a ground terminal. Solderability to IEC0060068-2-20
EPCOS B65820 RM7 Insulating Washer
EPCOS B65820 RM7 Insulating Washer is made from polycarbonate and used for compensation and insulation to IEC 60085
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamp Clip |
For Use With | RM 7 Core |
Overall Length | 15.8mm |
Overall Depth | 0.4mm |
Overall Dimensions | 15.8 x 2.3 x 0.4mm |
Material | Steel |
Overall Width | 2.3mm |