- RS Stock No.:
- 170-1422
- Mfr. Part No.:
- B65806C3001X022
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1422
- Mfr. Part No.:
- B65806C3001X022
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65806 RM5 Accessories
Clamp
Feature ground terminal which is made of stainless steel (tinned) 0.3 mm thick
Solderability to IEC6008-2-20
Solderability to IEC6008-2-20
Insulating washer B65806
Made of Polyarylate film, for tolerance compensation and for insulation to go between core and coil former.
Insulating Washer B65008
This washer is for double clad PCBs. Made from polycarbonate
Adjusting screw
A tube core with thread and core brake which is made of GFR polyterephthalate
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Adjusting Screw |
For Use With | RM 4 Core |
Overall Dimensions | 2.25 (Dia.) x 7.7mm |
Overall Depth | 7.7mm |
Material | Nickel Silver |