- RS Stock No.:
- 167-0468
- Mfr. Part No.:
- B66398A2000X000
- Brand:
- EPCOS
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 40)
$1.614
(exc. GST)
$1.775
(inc. GST)
Units | Per unit | Per Box* |
40 - 40 | $1.614 | $64.56 |
80 - 120 | $1.574 | $62.96 |
160 + | $1.55 | $62.00 |
*price indicative |
- RS Stock No.:
- 167-0468
- Mfr. Part No.:
- B66398A2000X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
ETD 59 Ferrite Cores
Cores ETD conform to IEC 51(CO)276
Ferrite core supplied without air-gap
Ferrite core supplied without air-gap
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke |
For Use With | ETD 59/31/22 Core |
Overall Dimensions | 65.2 x 22.1 x 12.9mm |
Overall Depth | 12.9mm |
Overall Width | 22.1mm |
Overall Length | 65.2mm |
Material | Stainless Steel |