- RS Stock No.:
- 125-3371
- Mfr. Part No.:
- B65806B2203X000
- Brand:
- EPCOS
4700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.183
(exc. GST)
$0.201
(inc. GST)
Units | Per unit | Per Pack* |
100 - 200 | $0.183 | $18.30 |
300 - 400 | $0.179 | $17.90 |
500 + | $0.176 | $17.60 |
*price indicative |
- RS Stock No.:
- 125-3371
- Mfr. Part No.:
- B65806B2203X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65806 RM5 Accessories
Clamp
Feature ground terminal which is made of stainless steel (tinned) 0.3 mm thick
Solderability to IEC6008-2-20
Solderability to IEC6008-2-20
Insulating washer B65806
Made of Polyarylate film, for tolerance compensation and for insulation to go between core and coil former.
Insulating Washer B65008
This washer is for double clad PCBs. Made from polycarbonate
Adjusting screw
A tube core with thread and core brake which is made of GFR polyterephthalate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamp Clip |
For Use With | RM 4 Core, RM 5 Core |
Overall Dimensions | 13.8 x 2.4 x 0.3mm |
Material | Stainless Steel |
Overall Length | 13.8mm |
Overall Depth | 0.3mm |
Overall Width | 2.4mm |
Related links
- Norgren Pneumatic Piston Rod Cylinder - RM/8016/M/25 25mm Stroke...
- EPCOS, RM 6 Coil Former for use with RM 6 Core
- EPCOS, RM 14 Coil Former for use with RM 14 Core
- EPCOS, RM 10 Coil Former for use with RM 10 Core
- EPCOS, RM 12 Coil Former for use with RM 12 Core
- EPCOS, RM 8 Coil Former for use with RM 8 Core
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting
- EPCOS, RM 7 Coil Former for use with RM 7 Core