- RS Stock No.:
- 828-8823
- Mfr. Part No.:
- 960.698.05
- Brand:
- Werma
4 In AU stock for next working day delivery
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.78
(exc. GST)
$22.86
(inc. GST)
Units | Per unit |
1 + | $20.78 |
- RS Stock No.:
- 828-8823
- Mfr. Part No.:
- 960.698.05
- Brand:
- Werma
Legislation and Compliance
Product Details
Kompakt 37 LED Signal Tower
The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ON position, therefore ensuring it is not mistaken as being illuminated when it is in the Off position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ON position, therefore ensuring it is not mistaken as being illuminated when it is in the Off position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.
Pre-assembled signal tower with max. 5 tiers
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs
WERMA Wall Bracket For Use With Kompakt 37 Signal Tower - 960.698.05
Need a secure fitting for a signal tower? This bracket from WERMA provides a safe and sturdy base on which to mount a beacon light or signal tower of up to five tiers. The fitting is made from durable polyamide, which has excellent resistance to abrasion for an extended service life. It's suitable for wall mounting and is robust enough to withstand harsh industrial conditions and high levels of wear and tear. Use this accessory with beacon lights and extension tubes from the Kompakt 37 series to improve workplace safety by offering visual warning signals to operators.
Features and Benefits
Electrical cable feed-through hole for easy wiring and connection
Small, space-saving dimensions of 76.5 (length) x 55 (width) x 57mm (height) for applications with limited space
Lightweight at just 33g
Small, space-saving dimensions of 76.5 (length) x 55 (width) x 57mm (height) for applications with limited space
Lightweight at just 33g
Application Information
Automotive and mechanical industries
Marine and offshore environments
Warehousing and packaging facilities
Marine and offshore environments
Warehousing and packaging facilities
How do I mount this bracket?
This fitting is conveniently supplied with pre-drilled fixing holes that let you quickly attach it to a wall. It can also be safely fitted to a control panel, thanks to its lightweight design that won't put any unnecessary strain on a safety control system.
Specifications
Attribute | Value |
---|---|
Accessory Type | Wall Bracket |
Colour | Black |
For Use With | Kompakt 37 Signal Tower |
Dimensions | 57 x 55 x 76.5 mm |