- RS Stock No.:
- 828-8817
- Mfr. Part No.:
- 960.698.04
- Brand:
- Werma
10 In Global stock for delivery within 10 working day(s)
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.40
(exc. GST)
$31.24
(inc. GST)
Units | Per unit |
1 + | $28.40 |
- RS Stock No.:
- 828-8817
- Mfr. Part No.:
- 960.698.04
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WERMA Adapter Shaft, Polycarbonate, Extension Tube Type - Kompakt 37 Series - 960.698.04
Wondering how to extend the height of your signal tower? This adapter shaft from WERMA is just the elevator you need. It mounts under a tower to raise your signalling stack by 93mm for improved visibility. Installing the unit is a breeze, as its built-in thread lets you screw it into a suitable base element in a flash. Its strong polycarbonate body is resistant to chemicals and impacts, so you can count on a long service life, even in heavy-duty settings.
Features & Benefits
• Weighs just 38g to avoid putting excess load on your mounting surface
• Slim diameter of 38mm takes up little space in busy setups
• Silver colour gives a professional finish
• Slim diameter of 38mm takes up little space in busy setups
• Silver colour gives a professional finish
Applications
• Manufacturing industry
• Food and beverage production
• Transportation and logistics
• Food and beverage production
• Transportation and logistics
Does this unit support bracket mounting?
Yes. It's compatible with a wall bracket from the modular Kompakt 37 series (828-8823).
Specifications
Attribute | Value |
---|---|
Series | KOMPAKT 37 |
Accessory Type | Extension Tube |
Colour | Silver |
For Use With | Kompakt 37 Signal Tower |
Model | 960 |
Dimensions | 37.5 (Dia.) x 93.5 mm |