- RS Stock No.:
- 828-8813
- Mfr. Part No.:
- 960.698.02
- Brand:
- Werma
16 In Global stock for delivery within 10 working day(s)
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.91
(exc. GST)
$18.60
(inc. GST)
Units | Per unit |
1 + | $16.91 |
- RS Stock No.:
- 828-8813
- Mfr. Part No.:
- 960.698.02
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WERMA Adapter Shaft, 38mm Diameter, 93mm Height - Kompakt 37 Series - 960.698.02
Level up your signalling system with this adapter shaft from WERMA. It's an extension tube that you can use with a signal tower from the Kompakt 37 series to increase the height of the unit by 93mm. This makes it ideal for making signals more visible in hazardous environments. A screw-in thread makes it a cinch to mount onto the base of your tower.
Features & Benefits
• Diameter of 38mm makes it an exact fit with the signal tower
• IP65 rating means it's dust-tight and withstands low-pressure water jets
• IP65 rating means it's dust-tight and withstands low-pressure water jets
Applications
• Engineering workshops
• Chemical processing plants
• Construction sites
• Chemical processing plants
• Construction sites
How many lights are in a Kompakt 37 series signal tower?
The Kompakt 37 series allows for different combinations of two to five lights for versatile signalling options.
Specifications
Attribute | Value |
---|---|
Series | Kompakt 37 |
Accessory Type | Extension Tube |
Colour | Black |
For Use With | Kompakt 37 Signal Tower |
IP Rating | IP65 |
Bulb Type | LED |
Model | KOMPAKT 37 |
Dimensions | 37.5 (Dia.) x 93.5 mm |