- RS Stock No.:
- 724-3740
- Mfr. Part No.:
- 975.883.09
- Brand:
- Werma
- RS Stock No.:
- 724-3740
- Mfr. Part No.:
- 975.883.09
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rotating Mirror Beacon - 883 Series
Low wear friction drive provides improved service life/resistance to vibration
Pressure compensating valve prevents condensation
High impact resistance to 20 Joules
IP 65 rating
Mounting and connection without the need to disassemble the mechanism
Lens, cable sealing gland & halogen bulb included
Pressure compensating valve prevents condensation
High impact resistance to 20 Joules
IP 65 rating
Mounting and connection without the need to disassemble the mechanism
Lens, cable sealing gland & halogen bulb included
Specifications
Attribute | Value |
---|---|
Accessory Type | Tube Adapter |
For Use With | 280 Beacons |
Dimensions | 250 (Dia.) x 77 mm |