Better World
Schneider Electric IP42 Rated Silver Support Tube with Bracket for use with Modular Tower Light
- RS Stock No.:
- 146-7819
- Mfr. Part No.:
- XVMZ03T
- Brand:
- Schneider Electric
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$47.47
(exc. GST)
$52.22
(inc. GST)
units | Per unit |
1 + | $47.47 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-7819
- Mfr. Part No.:
- XVMZ03T
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically.
Buzzer (80 db) integrated in the base unit
Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Specifications
Attribute | Value |
---|---|
Accessory Type | Support Tube with Bracket |
Colour | Silver |
For Use With | Modular Tower Light |
IP Rating | IP42 |
Dimensions | 20 (Dia.) x 263 mm |
Better World Product | Yes |
Better World Verification | Green Premium |