- RS Stock No.:
- 554-746
- Mfr. Part No.:
- 975.890.34
- Brand:
- Werma
1 In Global stock for delivery within 10 working day(s)
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$84.95
(exc. GST)
$93.45
(inc. GST)
Units | Per unit |
1 - 5 | $84.95 |
6 - 11 | $83.27 |
12 + | $81.45 |
- RS Stock No.:
- 554-746
- Mfr. Part No.:
- 975.890.34
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Permanent/Traffic Light Beacon - 890 Series
Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)
Note
Bulbs sold separately
WERMA Mounting Bracket, For Use With 190 and 890 Series, 175g Weight - 975.890.34
Securely fix your signalling system in place with this mounting bracket from WERMA. It's compatible with beacons from the 190 and 890 series for ease of assembly. This bracket enables you to attach your beacons to a wall to enhance the visibility of your signals. It's made of a durable PC and ABS blend for resistance to impact and wear, making it suitable for use in harsh industrial environments. The unit has an IP65 rating, so it's protected against dust and low-pressure water jets.
Features & Benefits
• Light weight of 175g to minimise strain on your wall
• Compact dimensions of 48 (height) x 35mm (diameter) to take up minimal space
• Compact dimensions of 48 (height) x 35mm (diameter) to take up minimal space
Applications
• Warehouses
• Packing plants
• Construction sites
• Logistics industry
• Packing plants
• Construction sites
• Logistics industry
How do I fix my beacons to this mounting bracket?
This bracket comes with fixing screws that connect to your beacons and hold them securely in place.
Traffic Light
Specifications
Attribute | Value |
---|---|
Accessory Type | Fixing Kit |
Colour | Grey |
For Use With | 890 Traffic Light Beacons, 190 |
IP Rating | IP65 |