- RS Stock No.:
- 554-702
- Mfr. Part No.:
- 975.890.33
- Brand:
- Werma
1 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $19.36
You pay
$15.54
(exc. GST)
$17.09
(inc. GST)
Units | Per unit |
1 - 5 | $15.54 |
6 - 11 | $15.10 |
12 + | $14.81 |
- RS Stock No.:
- 554-702
- Mfr. Part No.:
- 975.890.33
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Permanent/Traffic Light Beacon - 890 Series
Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)
Note
Bulbs sold separately
Traffic Light
Specifications
Attribute | Value |
---|---|
Accessory Type | 1 High Mounting Bracket |
For Use With | 890 Traffic Light Beacons, 190 |