Phoenix Contact Spark Gap

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Phoenix Contact Accessories

Range of accessories including spark gap, fixing brackets, fixing plates and connecting cable

Industrial Circuit Protection

Specifications
Attribute Value
Accessory Type Spark Gap
Series FLT-ISG-100-EX
On back order for despatch 23/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
Was $874.05
$ 493.51
(exc. GST)
$ 542.86
(inc. GST)
units
Per unit
1 +
$493.51
Related Products
Phoenix Contact FLT-SEC series of Industrial Surge Protectors ...
Description:
Phoenix Contact FLT-SEC series of Industrial Surge Protectors This is a plug-in lightning and surge protector combination, type 1+2 class for 1-phase power supply networks Suitable for maximum protection of sensitive equipment normally in harsh environments. Features and Benefits • ...
Phoenix Contact PLT-SEC Surge Protection The Phoenix Contact ...
Description:
Phoenix Contact PLT-SEC Surge Protection The Phoenix Contact space saving, PLT-SEC range of surge protection devices work in the background to protect your devices against transient and high energy voltage peaksThe type 3 plug-in protection devices are designed for 1-phase ...
K45, Input Module Safe detection of mechanical and ...
Description:
K45, Input Module Safe detection of mechanical and sensitive protective equipment on an ASi network Accepts two category 2 safety devices according to EN 954-1 or one category 4 device to EN954-1. If Category 4 is required, a two-channel input ...
AK5 series double mounting plate Three-phase double mounting ...
Description:
AK5 series double mounting plate Three-phase double mounting plate with 25 A prefabricated connection for connection to protective and control devicesFits onto a prefabricated open AK5 busbar, allowing power distribution to all types of equipment, with the ability to extend ...