Siemens Sentron Handle Locking Device for use with 3VA2 100/160/250/400/630, 3VA2/3 100/160/250/400/630, 3VA5 400/600,
- RS Stock No.:
- 874-4446
- Mfr. Part No.:
- 3VA9388-0LB10
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$152.86
(exc. GST)
$168.15
(inc. GST)
Units | Per unit |
1 + | $152.86 |
- RS Stock No.:
- 874-4446
- Mfr. Part No.:
- 3VA9388-0LB10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens 3VA Locking Devices
The available interlocking devices can be used to implement a mutual interlock between at least two 3VA molded case circuit breakers.
The interlocking device only ever releases one 3VA molded case circuit breaker at a time, thereby ensuring that only the released circuit breaker can be operated.
All other 3VA molded case circuit breakers remain in the safe OFF (O) position and are blocked by the interlock.
The interlocking device only ever releases one 3VA molded case circuit breaker at a time, thereby ensuring that only the released circuit breaker can be operated.
All other 3VA molded case circuit breakers remain in the safe OFF (O) position and are blocked by the interlock.
Siemens 3VA MCCBs and accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Handle Locking Device |
For Use With | 3VA2 100/160/250/400/630, 3VA2/3 100/160/250/400/630, 3VA5 400/600, 3VA6/7 100/150/250/400/600 |
Range | Sentron |
Series | 3VA |
Related links
- Siemens SENTRON Cover for use with 3VA2 100/160/250
- Siemens SENTRON Terminal for use with 3VA2 100/160/250
- Siemens SENTRON Mounting Plate for use with 3VA2 100/160/250
- Siemens SENTRON Short circuit alarm switch for use with 3VA1 250/400/630
- Siemens SENTRON Kit for use with Manual Operators 3VA 3VA2...
- Siemens SENTRON for use with 3VA2 100/160/250
- Schneider Electric Compact Locking Kit for use with Nsx 100..250/400..630
- Siemens SENTRON Wire Connector for use with 3VA1 400/630 and 3VA2...