Better World
Schneider Electric Tesys Mechanical Latch Block for use with LC1D09 → LC1D38, LC1D40A → LC1D65A, LC1DT20
- RS Stock No.:
- 822-8001
- Mfr. Part No.:
- LAD6K10E
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$189.63
(exc. GST)
$208.59
(inc. GST)
Units | Per unit |
1 + | $189.63 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 822-8001
- Mfr. Part No.:
- LAD6K10E
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LA Mechanical Latch Blocks
Mechanical latch blocks for LC1 D09 to D65 contactors.
Snap-fit mounting on the front of the device.
Snap-fit mounting on the front of the device.
Schneider Electric Auxiliary Switch Kit, -25°C to +55°C Operating Temperature Range, IP2X Rating - LAD6 Series - LAD6K10E
To save energy while protecting your non-latching contactors, pick this auxiliary switch kit from Schneider Electric. It's an ideal companion for a NO contactor in the LC1D series as it fits onto the front of the unit and holds it in its closed, energised position without needing a constant power supply. This makes it an efficiency booster that also helps prevent equipment damage long-term. As the module offers electrical latching, it operates automatically when it receives a brief electric signal. The manual actuation mechanism gives you an easy way of safely resetting the switch in case of a fault or mains outage.
Features & Benefits
• Snap-fit mechanism for a quick and easy means of mounting the component
• Screw terminals make achieving robust electrical connections a piece of cake
• Suits a broad operating temperature range of 25°C to +55°C, so is a safe bet in harsh settings
• IP2X approved to resist damage caused by objects over 12.5mm
• Screw terminals make achieving robust electrical connections a piece of cake
• Suits a broad operating temperature range of 25°C to +55°C, so is a safe bet in harsh settings
• IP2X approved to resist damage caused by objects over 12.5mm
Applications
• Industrial automation
• Lighting rigs
• Electrical engineering
• Lighting rigs
• Electrical engineering
How durable is this device?
You can trust this latch block to deliver long-lasting performance thanks to its mechanical durability of 500,000 cycles.
Schneider Electric d2 Range Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Mechanical Latch Block |
Range | Tesys |
For Use With | LC1D09 → LC1D38, LC1D40A → LC1D65A, LC1DT20 → LC1DT40, LC1DT60A → DT80A, TeSys D Control Relays |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | LAD6 |
Related links
- Schneider Electric 6 → 10 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric TeSys Thermal Circuit Breaker - GV4PE 3 Pole...
- Schneider Electric TeSys Thermal Circuit Breaker - GV4PEM 3 Pole...
- Schneider Electric Red Rotary Handle, TeSys Series
- Schneider Electric, TeSys MCCB
- Schneider Electric Tesys Mounting Plate for use with Gv2Af4 Gv2Dp...
- Schneider Electric TeSys Thermal Circuit Breaker - GV4LE 3 Pole...
- Schneider Electric Tesys Mounting Plate for use with Lc1D09...D38, Ls1D32