Schneider Electric Distribution Block for use with Compact, Kaedra, Pragma, Prisma-G, Prisma-P, Prisma-Pack, Prisma-PH,
- RS Stock No.:
- 822-7988
- Mfr. Part No.:
- LGY412560
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$131.17
(exc. GST)
$144.29
(inc. GST)
Units | Per unit |
1 + | $131.17 |
- RS Stock No.:
- 822-7988
- Mfr. Part No.:
- LGY412560
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Connection terminals
3 series of terminals for power supply connection:
- 125A tiered terminals for clipping to symmetrical rail with isolating cover
- juxtaposable terminals for clipping to symmetrical rail with "fit together" option
- terminals on insulating support, for fitting to symmetrical rail, screwing onto 12 x 12 flat bar or screwing onto any support using 2lugs.
Bars for fixing to any support with M4 hole.
- 125A tiered terminals for clipping to symmetrical rail with isolating cover
- juxtaposable terminals for clipping to symmetrical rail with "fit together" option
- terminals on insulating support, for fitting to symmetrical rail, screwing onto 12 x 12 flat bar or screwing onto any support using 2lugs.
Bars for fixing to any support with M4 hole.
Specifications
Attribute | Value |
---|---|
Accessory Type | Distribution Block |
For Use With | Compact, Kaedra, Pragma, Prisma-G, Prisma-P, Prisma-Pack, Prisma-PH, Spacial, TeSys |
Series | LGY4 |
Related links
- Schneider Electric 100 x 300mm Plinth for use with Prisma PH Spacial SM
- Schneider Electric 200 x 300mm Plinth for use with Prisma PH Spacial SM
- Schneider Electric Busbar for Use with Prisma Ranges Enclosure
- Schneider Electric Plastic Gland Plate for Use with Prisma G Enclosure
- Schneider Electric Acti9 Fixing Bracket for use with Prisma Series
- Schneider Electric Support Frame 400mm W For Use With Prisma P Cubicle Duct
- Schneider Electric Support Frame 650mm W For Use With Prisma P Cubicle
- Schneider Electric Steel Front Plate 500mm W for Use with Prisma G...