Schneider Electric Acti 9 Cover for use with ARA, IC60, iDPN Vigi, iLD, iSW, ISW-NA, RCA, Reflex iC60
- RS Stock No.:
- 791-2792
- Mfr. Part No.:
- A9A26976
- Brand:
- Schneider Electric
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$82.58
(exc. GST)
$90.84
(inc. GST)
Units | Per unit |
1 + | $82.58 |
- RS Stock No.:
- 791-2792
- Mfr. Part No.:
- A9A26976
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Act9 Circuit Protection Accessories
A complete range of mounting and wiring accessories as padlock system, screw shields, plug-in base and clip on marker to facilitate all operations including on-site interventions avoiding downtime for greater continuity of service
Note
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | ARA, IC60, iDPN Vigi, iLD, iSW, ISW-NA, RCA, Reflex iC60 |
Range | Acti 9 |
Series | iC60 |
Related links
- Schneider Electric Acti 9 Rotary Handle for use with iC60 MCB ilD...
- Schneider Electric Acti 9 Inter-Pole Barrier for use with ARA iDPN...
- Schneider Electric Acti 9 Adapter for use with iC60 MCB iDPN Vigi iSW-NA
- 48V ac/dc Shunt Trip Shunt trip for use with ARA IDPN Vigi ilD MCB RCA
- Schneider Electric Acti 9 Plug-in Base for use with ARA iDPN Vigi...
- Schneider Electric Acti 9 for use with iC60
- 100V ac Shunt Trip Circuit Trip for use with IC60 ISW-NA
- Schneider Electric Vigi iC60 RCD 3 Pole, 30mA