Schneider Electric Acti 9 Plug-in Base for use with ARA, IC60, iDPN Vigi, iLD, ISW, ISW-NA, RCA, Reflex iC60
- RS Stock No.:
- 791-2761
- Mfr. Part No.:
- A9A27003
- Brand:
- Schneider Electric
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$137.02
(exc. GST)
$150.72
(inc. GST)
Units | Per unit |
1 + | $137.02 |
- RS Stock No.:
- 791-2761
- Mfr. Part No.:
- A9A27003
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Act9 Circuit Protection Accessories
A complete range of mounting and wiring accessories as padlock system, screw shields, plug-in base and clip on marker to facilitate all operations including on-site interventions avoiding downtime for greater continuity of service
Note
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug-in Base |
For Use With | ARA, IC60, iDPN Vigi, iLD, ISW, ISW-NA, RCA, Reflex iC60 |
Range | Acti 9 |
Series | iC60 |
Related links
- Schneider Electric Acti 9 Cover for use with ARA iDPN Vigi iSW...
- Schneider Electric Acti 9 Busbar 18mm Pitch
- Schneider Electric Acti 9 3 Phase Distribution Board, 24 Way
- 220 → 240V ac Undervoltage Release Circuit Trip for use with ARA...
- Schneider Electric 63A 1VA, Wireless
- Schneider Electric Acti 9 iC60N MCB 50A Curve C
- Schneider Electric Acti 9 iC60N MCB 25A Curve C
- Schneider Electric Acti 9 MCB 10A, Type MA