- RS Stock No.:
- 755-2860
- Mfr. Part No.:
- 3RV1923-1DA01
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$374.05
(exc. GST)
$411.45
(inc. GST)
Units | Per unit |
1 + | $374.05 |
- RS Stock No.:
- 755-2860
- Mfr. Part No.:
- 3RV1923-1DA01
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SIRIUS 3RV1 Enclosures
A Siemens range of enclosures, equipped with N and PE/ground terminals, for installing circuit breakers as a single unit. There are two knock-out cable entries for cable glands at the top and two at the bottom of the enclosure, with scored cable entries at the rear. A knock-out on the top of the enclosure is provided for indicator lights.
Equipped with N and PE/ground terminals
Two knock-outs at top and bottom, with scored cable entries at the rear
Moulded plastic or aluminium, flush or wall mounted
Two knock-outs at top and bottom, with scored cable entries at the rear
Moulded plastic or aluminium, flush or wall mounted
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Specifications
Attribute | Value |
---|---|
Accessory Type | Enclosure |
For Use With | 3RV2 Series |
Range | SIRIUS |