- RS Stock No.:
- 608-6808
- Mfr. Part No.:
- AK5PA232
- Brand:
- Schneider Electric
2 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $116.83
You pay
$75.97
(exc. GST)
$83.57
(inc. GST)
Units | Per unit |
1 - 2 | $75.97 |
3 - 4 | $72.94 |
5 + | $69.90 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 608-6808
- Mfr. Part No.:
- AK5PA232
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
AK5 series double mounting plate
Three-phase double mounting plate with 25 A prefabricated connection for connection to protective and control devices.
Fits onto a prefabricated open AK5 busbar, allowing power distribution to all types of equipment, with the ability to extend while powered.
Fits onto a prefabricated open AK5 busbar, allowing power distribution to all types of equipment, with the ability to extend while powered.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Plate |
For Use With | AK5 Series |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | AK5P |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- Schneider Electric Mounting Plate for use with Compact Nsx 100/160/250
- Schneider Electric Linergy Power Socket for use with AK5 Series
- Schneider Electric Linergy Mounting Plate for use with AK5 Series
- Schneider Electric Mounting Plate for Use with ATV340 variable...
- Schneider Electric Mounting Plate for Use with GV2ME, 140 x 106.5...