Socomec Integrated Solid Neutral Link for use with BS88 Fuse Switch, NFC and DIN Fuse Switch

  • RS Stock No. 513-6069
  • Mfr. Part No. 3829 9339
  • Manufacturer Socomec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Accessories For Fuse Combination Switch Bodies

Accessories for the fuserbloc series of fuse combination switches.

Integrated neutral link mounts around switch mechanism
Wide range of conversion kits, bridging bars, shatfs, handles, etc.

Specifications
Attribute Value
Accessory Type Integrated Solid Neutral Link
For Use With BS88 Fuse Switch, NFC and DIN Fuse Switch
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 141.68
(exc. GST)
$ 155.85
(inc. GST)
units
Per unit
1 - 5
$141.68
6 +
$137.49
Related Products
Acti9 Smartlink Professional range of Schneider Electric Acti9 ...
Description:
Acti9 Smartlink Professional range of Schneider Electric Acti9 smartlink communications and accessories The modules are designed to be mounted between 2 horizontal DIN rails. Accessories include USB-Modbus test cable. All models are highly reliable and excellent quality. Note Acti9 USB-Modbus ...
Highly conductive auxiliary contacts with four contact points ...
Description:
Highly conductive auxiliary contacts with four contact points Quick connect - snap on accessory mounting Distinct contact status indication Up to four auxiliary contacts can be mounted Mechanical interlock only 5mm deep Positive (force) guided contacts (mechanically-linked per IEC)three-pole contactors, ...
the ABB 3-piece mounting accessories is kit conversion ...
Description:
the ABB 3-piece mounting accessories is kit conversion for moving part plug-in has three poles It is suitable for product class SACE Tmax XT. Standards IEC 60947-2Configuration type can be loose or configurable.
Paralleling Links Used to convert a 3 pole ...
Description:
Paralleling Links Used to convert a 3 pole contactor to a single pole contactor, thereby increasing the current capacity threefold, eg. 3 pole 9A contactor becomes a single pole 27A contactor493-0719 for use with contactor DILM7 to DILM12493-0725 for use ...