- RS Stock No.:
- 202-7223
- Mfr. Part No.:
- 5ST3770-1HG
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$25.845
(exc. GST)
$28.429
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $25.845 | $258.45 |
*price indicative |
- RS Stock No.:
- 202-7223
- Mfr. Part No.:
- 5ST3770-1HG
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens feeder terminal for pin Busbar has used 160 A of current. Its maximum tightening torque is 3.5 N·m and its net weight is 31.8g.
Its height is 40mm
Its width is 17.75mm
Its width is 17.75mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Centre Infeed Terminal |
For Use With | Pin Busbars |
Range | SENTRON |