- RS Stock No.:
- 187-5245
- Mfr. Part No.:
- 5ST3820-6
- Brand:
- Siemens
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.20
(exc. GST)
$24.42
(inc. GST)
Units | Per unit |
1 + | $22.20 |
- RS Stock No.:
- 187-5245
- Mfr. Part No.:
- 5ST3820-6
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Adapter for LS 5SL/5SN up to 2 MW FI 5SV, 5SY cc 1 to 2 MW Accessory for remote operating mechanism
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Adapter |
For Use With | Miniature Circuit Breakers |
Range | Sentron |
Series | 5ST |
Related links
- Siemens Sentron 5SY Mounting Adapter for use with Miniature...
- Siemens Sentron Adapter for use with RCBO
- TE Connectivity for use with Circuit Breaker
- Siemens Sentron RC Mechanism Mounting Adapter for use with Remote...
- Siemens SENTRON Mounting Adapter for use with Circuit Breaker 3VA1
- Siemens Sentron Contactor Interface Module
- Siemens SENTRON Mounting Adapter for use with SIRIUS 3RV2
- Siemens Mounting Adapter