- RS Stock No.:
- 124-3109
- Mfr. Part No.:
- 3RV2927-5AA00
- Brand:
- Siemens
- RS Stock No.:
- 124-3109
- Mfr. Part No.:
- 3RV2927-5AA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens 3RV Terminal Blocks & Accessories
Professional range of Siemens Sirius terminal blocks. The blocks are IP20 rated and come with spring loaded terminals. Each block is designed for power outlets and connecting 3 phase busbars. Accessories inclde connecting plugs.
IP20 rated
Spring loaded terminals
Spring loaded terminals
Siemens
Specifications
Attribute | Value |
---|---|
Accessory Type | Connection Plug |
For Use With | S0 Size Circuit Breakers with Spring Terminal |
Series | 3RV2 |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens 3VRV2 Connection Plug for use with S0 Size Circuit...