- RS Stock No.:
- 508-5646
- Mfr. Part No.:
- 046.05
- Brand:
- Finder
1586 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.99
(exc. GST)
$6.59
(inc. GST)
Units | Per unit |
1 - 24 | $5.99 |
25 - 49 | $5.91 |
50 + | $5.81 |
- RS Stock No.:
- 508-5646
- Mfr. Part No.:
- 046.05
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
46 Series Relay Sockets & Accessories
DIN Rail/ surface mount sockets with retain/ release clip
Isolation coil to contact: 6kV (1.2/50μs)
Max. wire size: 2 x 2.5mm
Isolation coil to contact: 6kV (1.2/50μs)
Max. wire size: 2 x 2.5mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Flange Adapter |
For Use With | 46 Series |
Series | 46 Series |