Rail Adapter for use with SC Series, SO Series, SV8 Series

  • RS Stock No. 307-3219
  • Mfr. Part No. 1LD12020
  • Manufacturer Celduc
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

SSR heatsinks and receptacles

DIN rail receptacles for SV and SC series SSR.
3 heatsinks with receptacle for DIN rail assembly.

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Specifications
Attribute Value
Accessory Type Rail Adapter
For Use With SC Series, SO Series, SV8 Series
35 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 15.84
(exc. GST)
$ 17.42
(inc. GST)
units
Per unit
1 - 11
$15.84
12 - 24
$15.25
25 +
$14.73
Related Products
Black partition plate used for segregating different types ...
Description:
Black partition plate used for segregating different types of terminal blocks • Isolate any adjacent shorting links • Separate terminal blocks of different potentials • Thin - does not compromise on space • Plug and play (install & remove easily) ...
46 Series Relay without LED Coil to contact ...
Description:
46 Series Relay without LED Coil to contact isolation 6000Vac (12 / 50μs)8mm creepage and clearance distance coil to contact Contact material: Ag NiAmbient temperature range: -40 to +70°CDimensions (mm): H 32.8, W 29, D12.4DIN rail sockets and Flange mount ...
Pluggable Interface Relays CR-M Series The CR-M series ...
Description:
Pluggable Interface Relays CR-M Series The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication This series of relays also have an integrated test button for manual actuation and locking of output contacts, ...
CM-MSS Thermistor Motor Protection Relays Heavy duty starting ...
Description:
CM-MSS Thermistor Motor Protection Relays Heavy duty starting Increased switching frequency High ambient temperature Insufficient cooling Break operation Unbalance The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors The PTC temperature ...