Georg Fischer Motorised & Actuated Valve 230 V, 25.4mm Pipe Size, 199127407

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Georg Fischer Motorised And Actuated Valve

The Georg Fischer motorised and actuated valve is a 127 PVC-U ball valve with manual emergency override. It has a voltage rating of 230V with a compatible pipe size of 25.4mm.

Features and Benefits

Built on with electric actuator EA15 Electric feedback for ball position integrated into multifunctional module or actuator Factory set control range 90°< Fail safe return unit with battery Heating element, position feedback (open/close) Integrated manual emergency override Integrated stainless steel mounting inserts Other valve and actuator configurations available Position control for 90° and 180° bends

Applications

Chemical Process Industry Food and Beverage Life science Measurement and control Microelectronics Ship building Water treatment

Specifications
Attribute Value
Compatible Pipe Size 25.4mm
Maximum Working Pressure 10 bar
Supply Voltage 230 V
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,475.91
(exc. GST)
$ 1,623.50
(inc. GST)
units
Per unit
1 +
$1,475.91
Related Products
The Stainless Steel 3 Way Ball Valves with ...
Description:
The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Double Acting Body : CF8M - 316 S/SBall : 316 S/SStem Seal : PTFEBall Seal : PTFE.
Parker 2-way solenoid valves are used in a ...
Description:
Parker 2-way solenoid valves are used in a wide variety of applications with or without pressure differential Ideally suited for air, liquids and gases, these valves are available with a brass or stainless steel body. Compressors Water dispensing & purification ...
Burkerts new range of 2 way normally closed ...
Description:
Burkerts new range of 2 way normally closed solenoid valves Manufactured from stainless steel and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and ...
A 2 way servo assisted solenoid valves suitable ...
Description:
A 2 way servo assisted solenoid valves suitable for use with neutral fluids such as compressed air and water N/C (Normally Closed) and N/O (Normally Open) versions available with NBR (Nitrile Rubber) or FKM (Fluroelastomer) seals. Usable for a variety ...