- RS Stock No.:
- 913-1611
- Mfr. Part No.:
- 1SAM461000R1016
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 913-1611
- Mfr. Part No.:
- 1SAM461000R1016
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MO165 Series Manual Motor Starters
ABB MO165 series manual motor starters are magnetic only electromechanical protection devices for main circuit use. They are used mainly to switch motors manually ON/OFF and protect against short circuit. Fuse-less protection ensures a quick reaction under short circuit conditions, by switching off the motor within milliseconds.
ABB MO165 Series
Specifications
Attribute | Value |
---|---|
Power Rating | 22 kW |
Range | MO Range |
Series | MO165 |
Mounting Type | DIN Rail |
Standards Met | CB, CCC, CSA, CSA 22.2 No. 14, cUL E137861, cUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861 |