- RS Stock No.:
- 251-2404
- Mfr. Part No.:
- LG7K09Q7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 251-2404
- Mfr. Part No.:
- LG7K09Q7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Direct starters for motor control one-directional
Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. See datasheet for more details.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. See datasheet for more details.
Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Specifications
Attribute | Value |
---|---|
Motor Starter Type | DOL |
IP Rating | IP657 |
Number of Poles | 3P |
Motor Starter Functionality | Manual |
Overall Length | 165mm |
Enclosure | Yes |
Overall Width | 175mm |
Overall Depth | 120mm |
Series | LG7 |