- RS Stock No.:
- 133-056
- Mfr. Part No.:
- 48ADSA1XRS
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 133-056
- Mfr. Part No.:
- 48ADSA1XRS
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ADS8 Enclosed Direct On-Line Motor Starters
IP54 metal housing with 5 x 20mm diameter knockouts. Switching capacity AC3. Available with or without switch disconnectors, versions with disconnectors are padlockable.
Attractively styled rust protected pressed steel, finished in grey polyester powder paint
Start and mushroom-headed stop pushbuttons
Substantial earth terminal
Cable entries – 20mm knockouts for M20 threaded glands
Maximum Power rating: 9KW, AC3 category, 415V 3 phases
Start and mushroom-headed stop pushbuttons
Substantial earth terminal
Cable entries – 20mm knockouts for M20 threaded glands
Maximum Power rating: 9KW, AC3 category, 415V 3 phases
Note
Overload relays not included available separately see 8TT range
Specifications
Attribute | Value |
---|---|
Power Rating | 9 kW |
Motor Starter Type | DOL |
Voltage Rating | 415 V ac |
Phase | 3 |
IP Rating | IP54 |
Motor Starter Functionality | Automatic |
Additional Features | Disconnect Switch Included |
Overall Length | 260mm |
Enclosure | Yes |
Overall Width | 221.5mm |
Overall Depth | 196mm |
Series | 48ADS |