MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Unipower 80 A Motor Load Monitor, 230 V ac

RS Stock No.:
793-4109
Mfr. Part No.:
APM110E
Manufacturer:
Unipower
Unipower

15 In stock for delivery within 10 working day(s) (Global Stock)
Add to Basket
units

Added

Price (ex. GST) Each

$473.28

(exc. GST)

$520.61

(inc. GST)

unitsPer unit
1 +$473.28
RS Stock No.:
793-4109
Mfr. Part No.:
APM110E
Manufacturer:
Unipower
COO (Country of Origin):
DK

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
DK

Product Details

APM110E - Analogue Motor Load Monitor





Specifications

AttributeValue
Current Rating80 A
Motor Protection ComponentLoad Monitor
Supply Voltage230 V ac
Number of Inputs3
SeriesAPM
Sensing TypeCurrent Transformer
Output2
Overall Length70mm
Overall Width86mm
Overall Depth58mm
Minimum Operating Temperature-15°C
Maximum Operating Temperature+50°C
Enclosure TypeLexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
SizeD 58 x W 70 x H 86mm
15 In stock for delivery within 10 working day(s) (Global Stock)
Add to Basket
units

Added

Price (ex. GST) Each

$473.28

(exc. GST)

$520.61

(inc. GST)

unitsPer unit
1 +$473.28