- RS Stock No.:
- 362-2861
- Mfr. Part No.:
- EMPR115L000
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 362-2861
- Mfr. Part No.:
- EMPR115L000
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
EMPR Motor Controllers
Combines 5 of the most common types of protection required for a motor in one compact, easy to use unit. The EMPR and its associated current transformer (e.g. stock no. 291-1227) provide protection for single and three phase ac motors.
Incorporates over load, underload, earth fault and thermistor protection
Trip output relay, 4 alarm relays
Adjustable trip levels and delays to suit motor being used
Easy to programme using the front panel keypad
The simple step-through programming menu, incorporating a 3 digit alphanumeric display
Password/security code protection of settings
Start, fault and reset display settings
Remote or auto-reset
DIN rail or screw mounting
Trip output relay, 4 alarm relays
Adjustable trip levels and delays to suit motor being used
Easy to programme using the front panel keypad
The simple step-through programming menu, incorporating a 3 digit alphanumeric display
Password/security code protection of settings
Start, fault and reset display settings
Remote or auto-reset
DIN rail or screw mounting
Note
EMPR requires a core balance current transformer to detect earth leakage. For motors up to 75kW use stock no. 362-2883
Specifications
Attribute | Value |
---|---|
Current Rating | 5 A ac, 5 A dc |
Motor Protection Component | Motor Controller |
Supply Voltage | 110 → 120 V |
Motor Protection System | EMPR |
Sensing Type | Current Transformer |
Overall Length | 66mm |
Overall Width | 76mm |
Overall Depth | 117.5mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |