- RS Stock No.:
- 196-3577
- Mfr. Part No.:
- 3VA24635HL320AA0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 196-3577
- Mfr. Part No.:
- 3VA24635HL320AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Circuit breaker 3VA2 IEC frame 630 breaking capacity class M Icu=55kA @ 415V 3-pole, LI, In=630A overload protection Ir=250A...630A short-circuit protection Ii=1.5...9x In nut keeper kit
Specifications
Attribute | Value |
---|---|
Current Rating | 250 → 630 A |
Range | Sentron |
Motor Protection Component | Circuit Breaker |
Series | 3VA2 |
Overall Length | 138mm |
Overall Width | 137mm |
Overall Depth | 248mm |
Control Voltage | 250 → 630 A |