- RS Stock No.:
- 196-3574
- Mfr. Part No.:
- 3VA22255HN420AA0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 196-3574
- Mfr. Part No.:
- 3VA22255HN420AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Circuit breaker 3VA2 IEC frame 250 breaking capacity class M Icu=55kA @ 415V 4-pole, LSI, In=250A overload protection Ir=100A...250A short-circuit protection Isd=1.5...10 x Ir, Ii=10 x In N conductor protection adjustable (OFF, 50%, 100%) nut keeper kit
Specifications
Attribute | Value |
---|---|
Current Rating | 100 → 250 A |
Range | Sentron |
Motor Protection Component | Circuit Breaker |
Series | 3VA2 |
Overall Length | 140mm |
Overall Width | 107mm |
Overall Depth | 181mm |
Control Voltage | 100 → 250 A |