Lovato Circuit Protection,

  • RS Stock No. 136-7862
  • Mfr. Part No. SM1X18200
  • Manufacturer Lovato
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SM1 Mounting and Connection Accessories

Range of accessories for SM1 Motor Protection Circuit Breakers as busbars, covers, teminal blocks and padlocking

Lovato Orange Contactors, Control Relays and Accessories

Specifications
Attribute Value
Length 200 (Rod)mm
For Use With SM1R Motor Protection Circuit Breakers
Series SM1X
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 62.42
(exc. GST)
$ 68.66
(inc. GST)
units
Per unit
1 +
$62.42
Related Products
MICO Classic Circuit Breaker The MICO Classic range ...
Description:
MICO Classic Circuit Breaker The MICO Classic range by Murr Elektronik are an intelligent power distribution system for 24 V dc systems MICO monitors currents and indicates via the LED when the maximum load is being approached, the current range ...
SM1 Motor Protection Circuit Breakers SM1 is a ...
Description:
SM1 Motor Protection Circuit Breakers SM1 is a series of motor protection circuit breakers with an integrated magnetic trip indicator which avoid closing operations during short-circuit conditionsThis range of circuit breakers features thermal and magnetic releases and high breaking capacity. ...
Schneider Electric Motor Circuit Breakers GV2 Standards: BS5424 ...
Description:
Schneider Electric Motor Circuit Breakers GV2 Standards: BS5424 Part 1/IEC947, VDE 0660, NFC63 110 The GV2 series offers short circuit and overload protection in built within one device Can be used for disconnection Single phase sensitivity Built and tested to ...
Motor Circuit Breakers - GV2-ME Protecting your motors ...
Description:
Motor Circuit Breakers - GV2-ME Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations Schneider ...