- RS Stock No.:
- 121-6852
- Brand:
- RS PRO
13 In AU stock for next working day delivery
82 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$111.31
(exc. GST)
$122.44
(inc. GST)
Units | Per unit |
1 + | $111.31 |
- RS Stock No.:
- 121-6852
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
RS PRO 4 A → 6.3 A Motor Protection Circuit Breaker
Limit damage to your motor while it is operating with this motor protection switch from the RS PRO range. When issues occur, such as vibration or excess torque, it acts as a circuit-breaker. It's mainly used in industrial settings, including factories and workshops.
This easy-to-install switch can be mounted horizontally or vertically on a 35 mm DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) rail. It has a current range of 4 A to 6.3 A, a voltage rating of 690 V and a breaking capacity of 100 kA at 230 V. The motor protection switch will automatically reset at current and thermal and magnetic releases.
This component is part of the RS PRO MS32 series of professional motor switches. It's 45 mm long, 78.5 mm deep and 89.5 mm wide and has screw terminations.
This easy-to-install switch can be mounted horizontally or vertically on a 35 mm DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) rail. It has a current range of 4 A to 6.3 A, a voltage rating of 690 V and a breaking capacity of 100 kA at 230 V. The motor protection switch will automatically reset at current and thermal and magnetic releases.
This component is part of the RS PRO MS32 series of professional motor switches. It's 45 mm long, 78.5 mm deep and 89.5 mm wide and has screw terminations.
Features and Benefits
• Motor protection switch
• Breaking capacity of 100 kA @ 230 V
• Three pole
• Current range of 4 to 6.3 A
• Voltage rating of 690 V
• Screw terminals
• Automatic reset method
• Dimensions of (L) 45 mm x (D) 78.5 mm x (W) 89.5 mm
• RoHS compliant for minimal hazardous materials
• Packed in conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for electrostatic control standards
• Breaking capacity of 100 kA @ 230 V
• Three pole
• Current range of 4 to 6.3 A
• Voltage rating of 690 V
• Screw terminals
• Automatic reset method
• Dimensions of (L) 45 mm x (D) 78.5 mm x (W) 89.5 mm
• RoHS compliant for minimal hazardous materials
• Packed in conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for electrostatic control standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Current Rating | 4 → 6.3 A |
Motor Protection Component | Circuit Breaker |
Series | MS32 |
Overall Length | 45mm |
Overall Width | 89.5mm |
Overall Depth | 78.5mm |
Control Voltage | 4 → 6.3 A |