- RS Stock No.:
- 662-3501
- Mfr. Part No.:
- 6ES7193-4CA40-0AA0
- Brand:
- Siemens
5 In AU stock for next working day delivery
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.69
(exc. GST)
$43.66
(inc. GST)
Units | Per unit |
1 + | $39.69 |
- RS Stock No.:
- 662-3501
- Mfr. Part No.:
- 6ES7193-4CA40-0AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Siemens Terminal Module For Use With ET200S Series, 15mm Width, 83g Weight - 6ES7193-4CA40-0AA0
Expand and improve your logic-controlled industrial network using this terminal module from Siemens. It fits onto the rack in your central or field control cabinet to enable the clipping in and out of control module cassettes. This means you can add process and control functions quickly and easily, without directly wiring them up to the network. It also enables hot-swapping. This means cassettes can be connected and removed during operation, so there's no need to shut the whole system down. Use this versatile device to streamline maintenance and servicing applications.
• Low weight of 83g reduces pressure on wall-mounted and post-mounted cabinets
• Wiring terminals are labelled for easier identification during maintenance and servicing
• Uses screw terminals for a secure connection
• Spring action clip for quick and secure installation
• Wiring terminals are labelled for easier identification during maintenance and servicing
• Uses screw terminals for a secure connection
• Spring action clip for quick and secure installation
What size is this terminal module?
This terminal module has a compact width of 15mm. This means you can pack it with other modules to make efficient space of room on your rack.
What system is this terminal module accessory compatible with?
This terminal module is compatible with Siemens' ET200S series systems and units.
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Module |
For Use With | ET200S Series |
Dimensions | 157 x 15 x 43 mm |