- RS Stock No.:
- 907-4899
- Mfr. Part No.:
- IRS21867SPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 907-4899
- Mfr. Part No.:
- IRS21867SPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Motor Controllers & Drivers, Infineon
Motor Controllers & Drivers, International Rectifier
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Maximum IGBT Collector Current | 4A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Supply Voltage | 20 V |
Minimum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |