- RS Stock No.:
- 811-5692
- Mfr. Part No.:
- LM629N-6/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 811-5692
- Mfr. Part No.:
- LM629N-6/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | DC Servo |
Maximum Collector Emitter Voltage | 5 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 28 |
Minimum Operating Supply Voltage | 4.5 V |
Typical Switching Frequency | 6MHz |
Minimum Operating Temperature | -40 °C |
Length | 39.75mm |
Width | 14.73mm |
Height | 4.95mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 39.75 x 14.73 x 4.95mm |