- RS Stock No.:
- 803-2358
- Mfr. Part No.:
- EMC2104-BP-TR
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 803-2358
- Mfr. Part No.:
- EMC2104-BP-TR
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
EMC2104 Fan Controller
The Microchip EMC2104 is a SMBus compliant Dual Fan Controller IC that integrates Temperature Monitoring and Fan Speed Control into one device. Being a dual device the EMC2104 can control two fans based on the inputs from one internal and up to four external temperature channels.
The EMC2104 controls fan speed via PWM. This PWM driver can be controlled via an RPM based FAN Speed Algorithm as part of an integrated Fan Control Look-Up Table. This table can be user customised to prescribe the desired fan speeds based on the temperature channel inputs.
Also included is a Hardware Programmable Thermal Shutdown that provides protection that cannot be corrupted by erroneous software adjustments.
The EMC2104 controls fan speed via PWM. This PWM driver can be controlled via an RPM based FAN Speed Algorithm as part of an integrated Fan Control Look-Up Table. This table can be user customised to prescribe the desired fan speeds based on the temperature channel inputs.
Also included is a Hardware Programmable Thermal Shutdown that provides protection that cannot be corrupted by erroneous software adjustments.
Features
Two Programmable Fan Control Circuits: 4-wire fan compatible, high and low frequency PWM
RPM Based Fan Control Algorithm: 2% accuracy from 500 RPM to 16k RPM
Temperature Look-Up Table: Allows user programmed fan response to temperature
One Internal Temperature Channel: ±2°C accuracy, 0.125°C resolution
Four External Temperature Channels: ±1°C accuracy, 0.125°C resolution
Up to Three Thermistor Compatible Voltage Inputs
Hardware Programmable Thermal Shutdown Temperature: 92°C to 154°C or 60°C to 122°C range
Programmable High and Low Limits for all channels
SMBus 2.0 Compliant
Three dedicated GPIOs
RPM Based Fan Control Algorithm: 2% accuracy from 500 RPM to 16k RPM
Temperature Look-Up Table: Allows user programmed fan response to temperature
One Internal Temperature Channel: ±2°C accuracy, 0.125°C resolution
Four External Temperature Channels: ±1°C accuracy, 0.125°C resolution
Up to Three Thermistor Compatible Voltage Inputs
Hardware Programmable Thermal Shutdown Temperature: 92°C to 154°C or 60°C to 122°C range
Programmable High and Low Limits for all channels
SMBus 2.0 Compliant
Three dedicated GPIOs
Motor Controllers & Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Output Configuration | Direct Drive |
Maximum IGBT Collector Current | NoneA |
Maximum Supply Voltage | 5.5 V |
Maximum Collector Emitter Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | VFQFN |
Pin Count | 20 |
Dimensions | 4.1 x 4.1 x 0.85mm |
Width | 4.1mm |
Height | 0.85mm |
Length | 4.1mm |