- RS Stock No.:
- 799-7908
- Mfr. Part No.:
- MAX6620ATI+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-7908
- Mfr. Part No.:
- MAX6620ATI+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Fan-Speed Controllers, Maxim Integrated
Accurate fan-speed control and monitor enhances overall system performance.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Motor Controllers & Drivers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Maximum Collector Emitter Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | TQFN |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 28 |
Minimum Operating Supply Voltage | 3 V |
Dimensions | 5.1 x 5.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Width | 5.1mm |
Height | 0.75mm |
Maximum Operating Temperature | +125 °C |
Length | 5.1mm |