- RS Stock No.:
- 773-9982
- Mfr. Part No.:
- AN44065A-VF
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 773-9982
- Mfr. Part No.:
- AN44065A-VF
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Motor Controllers & Drivers, Panasonic
Motor Controllers & Drivers, Panasonic
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 30 V |
Mounting Type | Surface Mount |
Package Type | SOP |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 28 |
Minimum Operating Supply Voltage | 4.5 V |
Typical Switching Frequency | 58kHz |
Minimum Operating Temperature | -20 °C |
Dimensions | 18.4 x 8.3 x 2.6mm |
Height | 2.6mm |
Length | 18.4mm |
Maximum Operating Temperature | +70 °C |
Width | 8.3mm |