- RS Stock No.:
- 769-5015
- Mfr. Part No.:
- LV8411GR-E
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 769-5015
- Mfr. Part No.:
- LV8411GR-E
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Stepper Motor Drivers, ON Semiconductor
Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Quad Full Bridge |
Maximum IGBT Collector Current | 0.4A |
Maximum Collector Emitter Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | VCT |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 24 |
Minimum Operating Supply Voltage | 2.5 V |
Typical Switching Frequency | 100kHz |
Width | 3mm |
Height | 0.765mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.765mm |