- RS Stock No.:
- 769-3842
- Mfr. Part No.:
- LB1838M-TLM-E
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 769-3842
- Mfr. Part No.:
- LB1838M-TLM-E
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Stepper Motor Drivers, ON Semiconductor
Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 1A |
Maximum Collector Emitter Voltage | 9 V |
Mounting Type | Surface Mount |
Package Type | MFP |
Maximum Operating Supply Voltage | 9 V |
Pin Count | 14 |
Minimum Operating Supply Voltage | 2.5 V |
Dimensions | 8 x 4.4 x 1.5mm |
Minimum Operating Temperature | -20 °C |
Width | 4.4mm |
Maximum Operating Temperature | +75 °C |
Length | 8mm |
Height | 1.5mm |